+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1789621

Connector: PCB terminal block; 12A; 160V; PIN: 1; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1789621

Alternative designations: FFKDSA1/V-6,35

TME Symbol:
FFKDSA1/V-6.35

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
12A
Rated voltage
0.16kV
Number of pins
1
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.81mm
Height
17.1mm
Gross weight1.268 g
Certificates
EAN code4017918044091
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1789621
0 in TME stock
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.