+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFMD-04-S-99.99-01

Ribbon cable with IDC connectors; IDC plug,cables; PIN: 8; 30AWG

NEW

Manufacturer: SAMTEC

Manufacturer part number:
FFMD-04-S-99.99-01
TME Symbol:
FFMD04S99.9901

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
0.64mm
Contacts pitch
1.27mm
Number of cores
8
Number of pins
8
Cable length
2539.75mm
Cable structure
8x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
nickel plated, tinned
Manufacturer series
Tiger Eye™
Core diameter
30AWG
Cable length - inch
99.99"
Contact material
phosphor bronze
Kind of core
Cu, tinned
Insulator material
PVC
Cable/adapter structure
  • cables
  • IDC plug
Gross weight18.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
FFMD-04-S-99.99-01
0 in TME stock
Net price for quantities from 1 pcs - 25.59 USDGross price for quantities from 1 pcs - 25.59 USD
Net price for quantities from 25 pcs - 24.08 USDGross price for quantities from 25 pcs - 24.08 USD
Net price for quantities from 50 pcs - 22.58 USDGross price for quantities from 50 pcs - 22.58 USD
Net price for quantities from 100 pcs - 21.07 USDGross price for quantities from 100 pcs - 21.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.