+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFMD-10-D-24.00-01-D06

Ribbon cable with IDC connectors; IDC plug x3; Tape ph: 0.64mm

NEW

Manufacturer: SAMTEC

Manufacturer part number:
FFMD-10-D-24.00-01-D06
TME Symbol:
FFMD10D24.0001D06

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Cable/adapter structure
IDC plug x3
Tape pitch
0.64mm
Contacts pitch
1.27mm
Number of cores
20
Number of pins
3x 20
Cable length
609.6mm
Cable structure
20x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
nickel plated, tinned
Manufacturer series
Tiger Eye™
Core diameter
30AWG
Cable length - inch
24"
Contact material
phosphor bronze
Kind of core
Cu, tinned
Insulator material
PVC
Gross weight12.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
FFMD-10-D-24.00-01-D06
0 in TME stock
Net price for quantities from 1 pcs - 21.49 USDGross price for quantities from 1 pcs - 21.49 USD
Net price for quantities from 25 pcs - 20.21 USDGross price for quantities from 25 pcs - 20.21 USD
Net price for quantities from 50 pcs - 18.93 USDGross price for quantities from 50 pcs - 18.93 USD
Net price for quantities from 100 pcs - 17.66 USDGross price for quantities from 100 pcs - 17.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.