+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEMO
Manufacturer | LEMO | |
Type of connector | circular | |
Connector | plug | |
Number of pins | 7 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | 2S | |
Spatial orientation | straight | |
IP rating | IP50 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Locking system | external bayonet, push-pull | |
Cable external diameter | 4.3...5.2mm |