+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFP.3S.306.CLAC87

Connector: circular; 3S; plug; male; PIN: 6; soldering; for cable

Manufacturer: LEMO

Manufacturer part number:
FFP.3S.306.CLAC87
TME Symbol:
FFP.3S.306.CLAC87

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
3S
Connector
plug
Kind of connector
male
Number of pins
6
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
14A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
7.3...8.7mm
Spatial orientation
straight
Wire cross-section
0.5mm2
Gross weight55.333 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFP.3S.306.CLAC87
0 in TME stock
Net price for quantities from 25 pcs - 75.72 USDGross price for quantities from 25 pcs - 75.72 USD
No. of pieces (Multiplicity: 25)