+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFP33.5X12X6.5-B8

Ferrite: one-piece; 28AWG; 20Ω; A: 33.5mm; B: 12mm; C: 6.5mm; D: 27.5mm

Manufacturer: FERROCORE

Manufacturer part number:
FFP33.5X12X6.5-B8
TME Symbol:
FFP33.5X12X6.5-B8

Specification

Manufacturer
FERROCORE
Type of ferrite
one-piece
Ferrite application
for fast digital data transmision, for flat cable
Wire size
28AWG
Impedance at 25MHz
20Ω
Impedance at 100MHz
70Ω
A dimension
33.5mm
B dimension
12mm
C dimension
6.5mm
D dimension
27.5mm
E dimension
1.5mm
Core material
Ni-Zn ferromagnetic
Number of cores
21
Tape pitch
1.27mm
Manufacturer series
FFP
Dimensions
Gross weight8.77 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
See other products from this series.:
*
FFP33.5X12X6.5-B8
1936 in TME stock
Net price for quantities from 2 pcs - 0.57 USDGross price for quantities from 2 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 70 pcs - 0.31 USDGross price for quantities from 70 pcs - 0.31 USD
Net price for quantities from 140 pcs - 0.29 USDGross price for quantities from 140 pcs - 0.29 USD
Net price for quantities from 280 pcs - 0.28 USDGross price for quantities from 280 pcs - 0.28 USD
Net price for quantities from 560 pcs - 0.28 USDGross price for quantities from 560 pcs - 0.28 USD
Net price for quantities from 1260 pcs - 0.27 USDGross price for quantities from 1260 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 70 pcsTray = 180 pcsCardboard = 1 260 pcs