+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 300V | |
Load current | 10A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 100A | |
Case | TO220FP | |
Kind of package | tube | |
Max. forward voltage | 1.3V | |
Max. load current | 20A | |
Reverse recovery time | 45ns |