+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSB10120A

Diode: Schottky rectifying; D2PAK; SiC; SMD; 1.2kV; 21A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FFSB10120A
TME Symbol:
FFSB10120A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
21A
Semiconductor structure
single diode
Max. forward voltage
1.75V
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FFSB10120A
0 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.