+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSB1065B

Diode: Schottky rectifying; D2PAK; SiC; SMD; 650V; 27A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FFSB1065B
TME Symbol:
FFSB1065B

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
27A
Semiconductor structure
single diode
Max. forward voltage
1.7V
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FFSB1065B
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.