+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSB20120A

Diode: Schottky rectifying; D2PAK; SiC; SMD; 1.2kV; 32A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FFSB20120A
TME Symbol:
FFSB20120A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
32A
Semiconductor structure
single diode
Max. forward voltage
1.75V
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FFSB20120A
0 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 3 pcs - 7.75 USDGross price for quantities from 3 pcs - 7.75 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 50 pcs - 5.96 USDGross price for quantities from 50 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.