+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSD-03-S-06.00-01

Ribbon cable with IDC connectors; IDC socket,cables; PIN: 6


Manufacturer: SAMTEC

Manufacturer part number:
FFSD-03-S-06.00-01
TME Symbol:
FFSD03S060001

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
0.64mm
Contacts pitch
1.27mm
Number of cores
6
Number of pins
6
Cable length
152.4mm
Cable structure
6x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
gold-plated
Manufacturer series
Tiger Eye™
Core diameter
30AWG
Cable length - inch
6"
Contact material
beryllium copper
Plating thickness
10µm
Cable/adapter structure
  • cables
  • IDC socket
Gross weight0.996 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
FFSD-03-S-06.00-01
2 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
Net price for quantities from 20 pcs - 5.54 USDGross price for quantities from 20 pcs - 5.54 USD
Net price for quantities from 50 pcs - 5.20 USDGross price for quantities from 50 pcs - 5.20 USD
Net price for quantities from 100 pcs - 4.85 USDGross price for quantities from 100 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.