+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSD-04-D-18.00-01

Ribbon cable with IDC connectors; IDC socket,both sides; 30AWG


Manufacturer: SAMTEC

Manufacturer part number:
FFSD-04-D-18.00-01
TME Symbol:
FFSD04D180001

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
0.64mm
Contacts pitch
1.27mm
Number of cores
8
Number of pins
2x 8
Cable length
457.2mm
Cable structure
8x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
gold-plated
Manufacturer series
Tiger Eye™
Core diameter
30AWG
Cable length - inch
18"
Contact material
beryllium copper
Plating thickness
10µm
Cable/adapter structure
  • both sides
  • IDC socket
Gross weight3.782 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
FFSD-04-D-18.00-01
5 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 10 pcs - 14.18 USDGross price for quantities from 10 pcs - 14.18 USD
Net price for quantities from 20 pcs - 13.35 USDGross price for quantities from 20 pcs - 13.35 USD
Net price for quantities from 50 pcs - 12.52 USDGross price for quantities from 50 pcs - 12.52 USD
Net price for quantities from 100 pcs - 11.68 USDGross price for quantities from 100 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.