+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSD-04-S-02.00-01

Ribbon cable with IDC connectors; IDC socket,cables; PIN: 8


Manufacturer: SAMTEC

Manufacturer part number:
FFSD-04-S-02.00-01
TME Symbol:
FFSD04S020001

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
0.64mm
Contacts pitch
1.27mm
Number of cores
8
Number of pins
8
Cable length
50.8mm
Cable structure
8x30AWG
Insulation colour
grey
Shield structure
unshielded
Contact plating
gold-plated
Manufacturer series
Tiger Eye™
Core diameter
30AWG
Cable length - inch
2"
Contact material
beryllium copper
Plating thickness
10µm
Cable/adapter structure
  • cables
  • IDC socket
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
FFSD-04-S-02.00-01
8 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 20 pcs - 5.24 USDGross price for quantities from 20 pcs - 5.24 USD
Net price for quantities from 50 pcs - 4.91 USDGross price for quantities from 50 pcs - 4.91 USD
Net price for quantities from 100 pcs - 4.58 USDGross price for quantities from 100 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.