+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSD08120A

Diode: Schottky rectifying; DPAK; SiC; SMD; 1.2kV; 22.5A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FFSD08120A
TME Symbol:
FFSD08120A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
DPAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
22.5A
Semiconductor structure
single diode
Max. forward voltage
1.75V
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FFSD08120A
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.26 USDGross price for quantities from 25 pcs - 4.26 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
Net price for quantities from 500 pcs - 3.64 USDGross price for quantities from 500 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)