+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSD1065A

Diode: Schottky rectifying; DPAK; SiC; SMD; 650V; 18A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FFSD1065A
TME Symbol:
FFSD1065A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
DPAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
18A
Semiconductor structure
single diode
Max. forward voltage
1.75V
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FFSD1065A
0 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)