+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSH10120A

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10A; TO247-2; tube

Manufacturer: ONSEMI

Manufacturer part number:
FFSH10120A
TME Symbol:
FFSH10120A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.75V
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
FFSH10120A
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.52 USDGross price for quantities from 3 pcs - 6.52 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 30 pcs - 5.21 USDGross price for quantities from 30 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.