+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSH3065A

Diode: Schottky rectifying; SiC; THT; 650V; 36A; TO247-2; tube

Manufacturer: ONSEMI

Manufacturer part number:
FFSH3065A
TME Symbol:
FFSH3065A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
36A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.75V
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
FFSH3065A
0 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 3 pcs - 8.07 USDGross price for quantities from 3 pcs - 8.07 USD
Net price for quantities from 5 pcs - 7.61 USDGross price for quantities from 5 pcs - 7.61 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 30 pcs - 6.68 USDGross price for quantities from 30 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)