+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSM0665A

Diode: Schottky rectifying; PQFN8x8; SiC; SMD; 650V; 8A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FFSM0665A
TME Symbol:
FFSM0665A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
PQFN8x8
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
1.75V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FFSM0665A
0 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.