+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSP15120A

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15A; TO220-2; tube

Manufacturer: ONSEMI

Manufacturer part number:
FFSP15120A
TME Symbol:
FFSP15120A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.75V
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
FFSP15120A
0 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 3 pcs - 6.64 USDGross price for quantities from 3 pcs - 6.64 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
Net price for quantities from 50 pcs - 5.45 USDGross price for quantities from 50 pcs - 5.45 USD
Net price for quantities from 200 pcs - 5.28 USDGross price for quantities from 200 pcs - 5.28 USD
Net price for quantities from 400 pcs - 4.92 USDGross price for quantities from 400 pcs - 4.92 USD
Net price for quantities from 800 pcs - 4.57 USDGross price for quantities from 800 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)