+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FFSP3065A

Diode: Schottky rectifying; SiC; THT; 650V; 30A; TO220-2; Ir: 600uA


Manufacturer: ONSEMI

Manufacturer part number:
FFSP3065A
TME Symbol:
FFSP3065A

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
2.4V
Max. load current
75A
Max. forward impulse current
150A
Leakage current
0.6mA
Power dissipation
40W
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
FFSP3065A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD