+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG0H104ZF

Supercapacitor; THT; 0.1F; 5.5VDC; -20÷80%; Ø11x6.5mm; 100Ω; Ø: 11mm

Manufacturer: KEMET

Manufacturer part number:
FG0H104ZF
TME Symbol:
FG0H104ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø11x6.5mm
Terminal pitch
5.08mm
ESR value
100Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
6.5mm
Diameter
11mm
Trade name
EDLC
Gross weight1.116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FG0H104ZF
1749 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
Net price for quantities from 400 pcs - 0.94 USDGross price for quantities from 400 pcs - 0.94 USD
Net price for quantities from 800 pcs - 0.90 USDGross price for quantities from 800 pcs - 0.90 USD
Net price for quantities from 1600 pcs - 0.89 USDGross price for quantities from 1600 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 600 pcs