+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG0H105ZF

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø16.5x19mm; Pitch: 5.08mm

Manufacturer: KEMET

Manufacturer part number:
FG0H105ZF
TME Symbol:
FG0H105ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø16.5x19mm
Terminal pitch
5.08mm
ESR value
65Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
19mm
Diameter
16.5mm
Trade name
EDLC
Gross weight6.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FG0H105ZF
464 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 30 pcs - 2.60 USDGross price for quantities from 30 pcs - 2.60 USD
Net price for quantities from 60 pcs - 2.50 USDGross price for quantities from 60 pcs - 2.50 USD
Net price for quantities from 240 pcs - 2.34 USDGross price for quantities from 240 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcsCardboard = 240 pcs