+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG0H225ZF

Supercapacitor; THT; 2.2F; 5.5VDC; -20÷80%; Ø21.5x19mm; 35Ω; H: 19mm

Manufacturer: KEMET

Manufacturer part number:
FG0H225ZF
TME Symbol:
FG0H225ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.2F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x19mm
Terminal pitch
7.62mm
ESR value
35Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
19mm
Diameter
21.5mm
Trade name
EDLC
Gross weight11.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FG0H225ZF
98 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 10 pcs - 5.06 USDGross price for quantities from 10 pcs - 5.06 USD
Net price for quantities from 25 pcs - 4.79 USDGross price for quantities from 25 pcs - 4.79 USD
Net price for quantities from 50 pcs - 4.60 USDGross price for quantities from 50 pcs - 4.60 USD
Net price for quantities from 90 pcs - 4.43 USDGross price for quantities from 90 pcs - 4.43 USD
Net price for quantities from 180 pcs - 4.27 USDGross price for quantities from 180 pcs - 4.27 USD
Net price for quantities from 270 pcs - 4.17 USDGross price for quantities from 270 pcs - 4.17 USD
Net price for quantities from 450 pcs - 4.05 USDGross price for quantities from 450 pcs - 4.05 USD
Net price for quantities from 540 pcs - 4.00 USDGross price for quantities from 540 pcs - 4.00 USD
Net price for quantities from 1080 pcs - 3.87 USDGross price for quantities from 1080 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs