+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FG120-105B

Guard; metal; Ø120mm; screw; Holes pitch: 105mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
FG120-105B
TME Symbol:
FG120-105B

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
metal
Fan dimensions
Ø120mm
Mounting
screw
Mounting holes pitch
105mm
Gross weight18.5 g
Certificates
See other products in this category: Guards Same Sky®,
*
FG120-105B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order