+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG23X7S2A106KRT06

Capacitor: ceramic; MLCC; 10uF; 100V; X7S; ±10%; THT; 5mm

Manufacturer: TDK

Manufacturer part number:
FG23X7S2A106KRT06
TME Symbol:
FG23X7S2A106KRT06

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
100V
Dielectric
X7S
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Body dimensions
8.5x11x5.5mm
Operating temperature
-55...125°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
*
FG23X7S2A106KRT06
0 in TME stock
Net price for quantities from 1000 pcs - 2.04 USDGross price for quantities from 1000 pcs - 2.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product