+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

167-00221

Protective tube; Size: 27; PVC,steel; light grey; FlexiGuard FG


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
167-00221
TME Symbol:
FG27-PVC/ST-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
27
Material
PVC, steel
Colour
light grey
Manufacturer series
FlexiGuard FG
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of oils
Internal diameter
21mm
Cable accessories application
wires protection against damage
Bending radius
7mm
Flammability rating
UL94HB
Operating temperature
-20...70°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight238.49 g
Certificates
EAN code4031026280714
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
167-00221
0 in TME stock
Amount (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 m - 15.58 USDGross price for quantities from 10 m - 15.58 USD
Net price for quantities from 50 m - 14.29 USDGross price for quantities from 50 m - 14.29 USD
Net price for quantities from 150 m - 12.56 USDGross price for quantities from 150 m - 12.56 USD
Packaging method by the manufacturer:
Bag = 10 m