+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGA.1B.305.CLAD42Z

Connector: circular; 1B; plug; male; PIN: 5; soldering; for cable; 9A


Manufacturer: LEMO

Manufacturer part number:
FGA.1B.305.CLAD42Z
TME Symbol:
FGA.1B.305.CLAD42Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1B
Connector
plug
Kind of connector
male
Number of pins
5
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
9A
Cable external diameter
3.1...4.2mm
Connector variant
for strain relief
Polarisation
A
Gross weight34.4 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGA.1B.305.CLAD42Z
5 in TME stock
Net price for quantities from 1 pcs - 72.22 USDGross price for quantities from 1 pcs - 72.22 USD
Net price for quantities from 5 pcs - 65.00 USDGross price for quantities from 5 pcs - 65.00 USD
Net price for quantities from 10 pcs - 57.78 USDGross price for quantities from 10 pcs - 57.78 USD
Net price for quantities from 50 pcs - 50.56 USDGross price for quantities from 50 pcs - 50.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.