+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGA.1B.308.CLAD52Z

Connector: circular; 1B; plug; male; PIN: 8; soldering; for cable; 5A

Manufacturer: LEMO

Manufacturer part number:
FGA.1B.308.CLAD52Z
TME Symbol:
FGA.1B.308.CLAD52Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1B
Connector
plug
Kind of connector
male
Number of pins
8
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
5A
Connector variant
for strain relief
Polarisation
B
Gross weight16.82 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGA.1B.308.CLAD52Z
5 in TME stock
Net price for quantities from 1 pcs - 78.15 USDGross price for quantities from 1 pcs - 78.15 USD
Net price for quantities from 5 pcs - 71.96 USDGross price for quantities from 5 pcs - 71.96 USD
Net price for quantities from 10 pcs - 67.52 USDGross price for quantities from 10 pcs - 67.52 USD
Net price for quantities from 25 pcs - 61.68 USDGross price for quantities from 25 pcs - 61.68 USD
Net price for quantities from 50 pcs - 59.46 USDGross price for quantities from 50 pcs - 59.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.