+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGA40T65SHD

Transistor: IGBT; 650V; 40A; 134W; TO3P


Manufacturer: ONSEMI

Manufacturer part number:
FGA40T65SHD
TME Symbol:
FGA40T65SHD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
134W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
72.2nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.215 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGA40T65SHD
424 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 30 pcs - 2.16 USDGross price for quantities from 30 pcs - 2.16 USD
Net price for quantities from 120 pcs - 2.06 USDGross price for quantities from 120 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs