+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGA6560WDF

Transistor: IGBT; 650V; 60A; 153W; TO3PN

Manufacturer: ONSEMI

Manufacturer part number:
FGA6560WDF
TME Symbol:
FGA6560WDF

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
60A
Power dissipation
153W
Case
TO3PN
Gate-emitter voltage
±20V
Pulsed collector current
180A
Mounting
THT
Gate charge
84nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.26 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI
*
FGA6560WDF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 30 pcs