+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGB.1B.306.CLAD52Z

Connector: circular; 1B; plug; male; PIN: 6; soldering; for cable; 7A


Manufacturer: LEMO

Manufacturer part number:
FGB.1B.306.CLAD52Z
TME Symbol:
FGB.1B.306.CLAD52Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1B
Connector
plug
Kind of connector
male
Number of pins
6
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
7A
Cable external diameter
4.3...5.2mm
Wire cross-section
0.34mm2
Connector variant
for strain relief
Gross weight10 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGB.1B.306.CLAD52Z
0 in TME stock
Net price for quantities from 1 pcs - 58.31 USDGross price for quantities from 1 pcs - 58.31 USD
Net price for quantities from 5 pcs - 52.47 USDGross price for quantities from 5 pcs - 52.47 USD
Net price for quantities from 10 pcs - 46.64 USDGross price for quantities from 10 pcs - 46.64 USD
Net price for quantities from 50 pcs - 40.82 USDGross price for quantities from 50 pcs - 40.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.