+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGC.1B.306.CLAD52

Connector: circular; 1B; plug; male; PIN: 6; soldering; for cable; 7A

Manufacturer: LEMO

Manufacturer part number:
FGC.1B.306.CLAD52
TME Symbol:
FGC.1B.306.CLAD52

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1B
Connector
plug
Kind of connector
male
Number of pins
6
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
7A
Cable external diameter
4.3...5.2mm
Wire cross-section
0.34mm2
Gross weight16.09 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGC.1B.306.CLAD52
0 in TME stock
Net price for quantities from 1 pcs - 58.77 USDGross price for quantities from 1 pcs - 58.77 USD
Net price for quantities from 5 pcs - 52.89 USDGross price for quantities from 5 pcs - 52.89 USD
Net price for quantities from 10 pcs - 47.01 USDGross price for quantities from 10 pcs - 47.01 USD
Net price for quantities from 50 pcs - 41.15 USDGross price for quantities from 50 pcs - 41.15 USD
No. of pieces (Multiplicity: 1)