+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGG.00.306.CLAD35

Connector: circular; 00; plug; male; PIN: 6; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FGG.00.306.CLAD35
TME Symbol:
FGG.00.306.CLAD35

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
00
Connector
plug
Kind of connector
male
Number of pins
6
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
1.5A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
2.8...3.5mm
Spatial orientation
straight
Wire cross-section
0.09mm2
Polarisation
G
Gross weight50 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.00.306.CLAD35
0 in TME stock
Net price for quantities from 1 pcs - 58.04 USDGross price for quantities from 1 pcs - 58.04 USD
Net price for quantities from 5 pcs - 54.42 USDGross price for quantities from 5 pcs - 54.42 USD
Net price for quantities from 10 pcs - 50.79 USDGross price for quantities from 10 pcs - 50.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.