+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGG.0K.303.CLAC45

Connector: circular; 0K; plug; male; PIN: 3; for cable; 8A; IP68

Manufacturer: LEMO

Manufacturer part number:
FGG.0K.303.CLAC45
TME Symbol:
FGG.0K.303.CLAC45

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0K
Connector
plug
Kind of connector
male
Number of pins
3
Mechanical mounting
for cable
Current rating
8A
IP rating
IP68
Locking system
external bayonet, push-pull
Cable external diameter
4.1...4.5mm
Spatial orientation
straight
Wire cross-section
0.56mm2
Insulator material
PEEK
Gross weight13.45 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.0K.303.CLAC45
0 in TME stock
Net price for quantities from 4 pcs - 67.80 USDGross price for quantities from 4 pcs - 67.80 USD
No. of pieces (Multiplicity: 4)