+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGG.1B.304.CLAD52Z

Connector: circular; 1B; plug; male; PIN: 4; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FGG.1B.304.CLAD52Z
TME Symbol:
FGG.1B.304.CLAD52Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1B
Connector
plug
Kind of connector
male
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
10A
Connector variant
for strain relief
Gross weight16.68 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.1B.304.CLAD52Z
0 in TME stock
Net price for quantities from 1 pcs - 63.10 USDGross price for quantities from 1 pcs - 63.10 USD
Net price for quantities from 5 pcs - 59.16 USDGross price for quantities from 5 pcs - 59.16 USD
Net price for quantities from 10 pcs - 55.22 USDGross price for quantities from 10 pcs - 55.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs