+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGG.1K.316.CLAC65Z

Connector: circular; 1K; plug; male; PIN: 16; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FGG.1K.316.CLAC65Z
TME Symbol:
FGG.1K.316.CLAC65Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1K
Connector
plug
Kind of connector
male
Number of pins
16
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
1.5A
IP rating
IP68
Locking system
external bayonet, push-pull
Cable external diameter
6.1...6.5mm
Spatial orientation
straight
Wire cross-section
0.09mm2
Connector variant
for strain relief
Gross weight22.77 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.1K.316.CLAC65Z
0 in TME stock
Net price for quantities from 1 pcs - 131.51 USDGross price for quantities from 1 pcs - 131.51 USD
Net price for quantities from 10 pcs - 111.86 USDGross price for quantities from 10 pcs - 111.86 USD
Net price for quantities from 25 pcs - 105.06 USDGross price for quantities from 25 pcs - 105.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.