+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGG.2K.307.CLAC70Z

Connector: circular; 2K; plug; male; PIN: 7; soldering; for cable

Manufacturer: LEMO

Manufacturer part number:
FGG.2K.307.CLAC70Z
TME Symbol:
FGG.2K.307.CLAC70Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2K
Connector
plug
Kind of connector
male
Number of pins
7
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
bayonet, external bayonet
Spatial orientation
straight
Gross weight40.22 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.2K.307.CLAC70Z
0 in TME stock
Net price for quantities from 1 pcs - 164.71 USDGross price for quantities from 1 pcs - 164.71 USD
Net price for quantities from 10 pcs - 123.53 USDGross price for quantities from 10 pcs - 123.53 USD
No. of pieces (Multiplicity: 1)