+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGH0H105ZF

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø21.5x9.5mm; 35Ω; H: 9.5mm

Manufacturer: KEMET

Manufacturer part number:
FGH0H105ZF
TME Symbol:
FGH0H105ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x9.5mm
Terminal pitch
7.62mm
ESR value
35Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
9.5mm
Diameter
21.5mm
Trade name
EDLC
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FGH0H105ZF
89 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 90 pcs - 2.92 USDGross price for quantities from 90 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 90 pcs