+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGH40N60SFDTU

Transistor: IGBT; 600V; 40A; 116W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
FGH40N60SFDTU
TME Symbol:
FGH40N60SFDTU

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
116W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5.017 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGH40N60SFDTU
127 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 3 pcs - 4.26 USDGross price for quantities from 3 pcs - 4.26 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 30 pcs - 2.79 USDGross price for quantities from 30 pcs - 2.79 USD
Net price for quantities from 60 pcs - 2.69 USDGross price for quantities from 60 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs