+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FGH40N60SMD

Transistor: IGBT; 600V; 40A; 174W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
FGH40N60SMD
TME Symbol:
FGH40N60SMD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
174W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
180nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.954 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGH40N60SMD
177 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 3 pcs - 4.20 USDGross price for quantities from 3 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 30 pcs - 3.06 USDGross price for quantities from 30 pcs - 3.06 USD
Net price for quantities from 60 pcs - 2.90 USDGross price for quantities from 60 pcs - 2.90 USD
Net price for quantities from 120 pcs - 2.81 USDGross price for quantities from 120 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs