+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGH50T65UPD

Transistor: IGBT; 650V; 50A; 170W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
FGH50T65UPD
TME Symbol:
FGH50T65UPD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
170W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
230nC
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGH50T65UPD
0 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 30 pcs - 4.99 USDGross price for quantities from 30 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.