+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGH60N60SMD

Transistor: IGBT; 600V; 60A; 300W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
FGH60N60SMD
TME Symbol:
FGH60N60SMD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
60A
Power dissipation
300W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
180A
Mounting
THT
Gate charge
284nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight4.93 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGH60N60SMD
307 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 30 pcs - 4.02 USDGross price for quantities from 30 pcs - 4.02 USD
Net price for quantities from 60 pcs - 3.88 USDGross price for quantities from 60 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs