+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGH75T65UPD

Transistor: IGBT; 650V; 75A; 187W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
FGH75T65UPD
TME Symbol:
FGH75T65UPD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
75A
Power dissipation
187W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
225A
Mounting
THT
Gate charge
385nC
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
FGH75T65UPD
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 3 pcs - 6.93 USDGross price for quantities from 3 pcs - 6.93 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
Net price for quantities from 30 pcs - 6.06 USDGross price for quantities from 30 pcs - 6.06 USD
Net price for quantities from 120 pcs - 5.51 USDGross price for quantities from 120 pcs - 5.51 USD
Net price for quantities from 450 pcs - 5.14 USDGross price for quantities from 450 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.