+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGJ.1B.306.CWLD72Z

Connector: circular; 1B; plug; male; PIN: 6(4+2); soldering; 7mm

Manufacturer: LEMO

Manufacturer part number:
FGJ.1B.306.CWLD72Z
TME Symbol:
FGJ.1B.306.CWLD72Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1B
Connector
plug
Kind of connector
male
Number of pins
6 (4+2)
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Cable external diameter
7mm
Spatial orientation
straight
Connector variant
for strain relief
Polarisation
J
Gross weight50 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGJ.1B.306.CWLD72Z
0 in TME stock
Net price for quantities from 1 pcs - 148.87 USDGross price for quantities from 1 pcs - 148.87 USD
Net price for quantities from 5 pcs - 139.56 USDGross price for quantities from 5 pcs - 139.56 USD
Net price for quantities from 10 pcs - 130.26 USDGross price for quantities from 10 pcs - 130.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.