+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGR0H225ZF

Supercapacitor; THT; 2.2F; 5.5VDC; -20÷80%; Ø21.5x19mm; 35Ω; H: 19mm

Manufacturer: KEMET

Manufacturer part number:
FGR0H225ZF
TME Symbol:
FGR0H225ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.2F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x19mm
Terminal pitch
7.62mm
ESR value
35Ω
Spatial orientation
horizontal
Operating temperature
-40...85°C
Height
19mm
Diameter
21.5mm
Trade name
EDLC
Gross weight11.835 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FGR0H225ZF
50 in TME stock
Net price for quantities from 1 pcs - 14.88 USDGross price for quantities from 1 pcs - 14.88 USD
Net price for quantities from 5 pcs - 14.01 USDGross price for quantities from 5 pcs - 14.01 USD
Net price for quantities from 10 pcs - 12.81 USDGross price for quantities from 10 pcs - 12.81 USD
Net price for quantities from 90 pcs - 8.55 USDGross price for quantities from 90 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 90 pcs