+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3110002018

Insulating tube; blue; fiberglass; -20÷155°C; Øint: 2mm; 4kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3110002018
TME Symbol:
FGS-2-BL-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
blue
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
2mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight6.408 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110002018
400 in TME stock
Net price for quantities from 200 m - 0.87 USDGross price for quantities from 200 m - 0.87 USD
Net price for quantities from 600 m - 0.81 USDGross price for quantities from 600 m - 0.81 USD
Net price for quantities from 1000 m - 0.74 USDGross price for quantities from 1000 m - 0.74 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m