+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3110022011

Insulating tube; natural; fiberglass; -20÷155°C; Øint: 22mm


Manufacturer: SYNFLEX

Manufacturer part number:
3110022011
TME Symbol:
FGS-22-NA-1

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
22mm
Dielectric strength
4kV/mm
Wall thickness
0.7mm
Plating material
polyurethane elastomer
Gross weight82.1 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110022011
0 in TME stock
Net price for quantities from 1 m - 9.77 USDGross price for quantities from 1 m - 9.77 USD
Net price for quantities from 3 m - 9.11 USDGross price for quantities from 3 m - 9.11 USD
Net price for quantities from 5 m - 8.39 USDGross price for quantities from 5 m - 8.39 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.