+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSF204003R3630

RCD breaker; Inom: 63A; Ires: 300mA; Max surge current: 250A; IP20


Manufacturer: ABB

Manufacturer part number:
2CSF204003R3630
TME Symbol:
FH204AC-63/0.3

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
63A
Residual current
0.3A
Max surge current
250A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-5...40°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
FH200
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight366.77 g
Certificates
EAN code8012542893509
See other products in this category: RCD Circuit Breakers ABB,
See other products from this series.:
*
2CSF204003R3630
2 in TME stock
Net price for quantities from 1 pcs - 74.21 USDGross price for quantities from 1 pcs - 74.21 USD
Net price for quantities from 3 pcs - 69.26 USDGross price for quantities from 3 pcs - 69.26 USD
Net price for quantities from 12 pcs - 64.31 USDGross price for quantities from 12 pcs - 64.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.