+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FHLM0200Z

Fuse holder; 10.9mm; 10A; on cable; Leads: cables; UL94V-0; 58V

Manufacturer: LITTELFUSE

Manufacturer part number:
FHLM0200Z
TME Symbol:
FHLM0200Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Maximum current
10A
Mounting
on cable
Leads
cables
Flammability rating
UL94V-0
Rated voltage
58V
Wire size
16AWG
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
FHLM0200Z
0 in TME stock
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
Net price for quantities from 300 pcs - 5.81 USDGross price for quantities from 300 pcs - 5.81 USD
Net price for quantities from 500 pcs - 5.64 USDGross price for quantities from 500 pcs - 5.64 USD
Net price for quantities from 1000 pcs - 5.44 USDGross price for quantities from 1000 pcs - 5.44 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.