+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FHM20200Z

Fuse holder; 9.1mm; 10A; on cable; Leads: cables; UL94V-0; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
FHM20200Z
TME Symbol:
FHM20200Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Maximum current
10A
Mounting
on cable
Leads
cables
Flammability rating
UL94V-0
Rated voltage
32V
Wire size
16AWG
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
FHM20200Z
0 in TME stock
Net price for quantities from 200 pcs - 5.90 USDGross price for quantities from 200 pcs - 5.90 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.